
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Kill button
- Switch/button features
Egg-shaped
- Unlocking mechanism
Pull
- Print motif
STOP
- Lighting type
incl. lighting
- Bulb type
LED (monochrome)
- Colour
White
- Factory colour
Black
- Recess diameter
22.5 mm
- Functions
latch
- Button Ø
30 mm
- Width
0 mm
- Height
0 mm
- (Ø)
30 mm
- Type
M22S-PVL30
- Content
1 pc(s)
- Dim
(Ø) 30 mm
22.5 mm
Black
TRUE
Pull-release
FALSE
30 mm
FALSE
High
Other
FALSE
0 mm
0 mm
IP66
Other
FALSE
Round
0 V
TRUE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622245 Eaton M22S-PVL30 Kill button Egg-shaped 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2622245 Eaton M22S-PVL30 Kill button Egg-shaped 1 pc(s) Piece





