
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Product type
Mounting plate
- Length
455 mm
- Width
330 mm
- Dim
(L x W) 455 mm x 330 mm
- Material
Steel plate
- Factory colour
Multicolour
- Compatible with (details)
Series CI45
- Content
1 pc(s)
- Type
M3-CI45
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308064 Eaton M3-CI45 Mounting plate (L x W) 455 mm x 330 mm Steel plate Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308064 Eaton M3-CI45 Mounting plate (L x W) 455 mm x 330 mm Steel plate Multicolour 1 pc(s)
Information
Information 1308064 Eaton M3-CI45 Mounting plate (L x W) 455 mm x 330 mm Steel plate Multicolour 1 pc(s)
Description
Scope of delivery
- Inclusive of installation material
- This text is machine translated.





