
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Lockable: Yes
- Color: Red
- suitable for switch disconnectors: Yes
- suitable for circuit breakers: Yes
- suitable for EMERGENCY-OFF: Yes
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
NZM2-XTVDVR
- Type
2
- Compatible with
Eaton
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Red
- Weight
0
Red
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
4X, 12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306974 Eaton NZM2-XTVDVR Door handle rotary actuator 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2306974 Eaton NZM2-XTVDVR Door handle rotary actuator 1 pc(s) Piece





























