
Eaton NZMH4-VE1250 Circuit breaker 1 pc(s) Adjustment range (amperage): 630 - 1250 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Actuator type: Rocker arm
- Rated current IU: 1250 A
- Setting range of the short-time delayed short-circuit release: 1250 A - 12500 A
- Setting range of the instantaneous short-circuit release: 2500 A - 15000 A
- Complete unit with protection unit: Yes
- Motor drive optional: Yes
- Position of the connection for main circuit: Front
- Product type
Circuit breaker
- Type
NZMH4-VE1250
- Amperage adjustment range (min.)
630 A
- Amperage adjustment range (max.)
1250 A
- Adjustment range (amperage)
630 - 1250 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
1250 A
FALSE
3
630-1250 A
0
690-690 V
IP20
Front side
FALSE
Screw connection
Rocker lever
FALSE
50 kA
1250-12500 A
2500-15000 A
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307013 Eaton NZMH4-VE1250 Circuit breaker 1 pc(s) Adjustment range (amperage): 630 - 1250 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 2307013 Eaton NZMH4-VE1250 Circuit breaker 1 pc(s) Adjustment range (amperage): 630 - 1250 A Switching voltage (max.): 690 V AC










