
Eaton NZMN1-A63-NA Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 63 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Type of connection Main circuit: Frame terminal
- Type of actuator: Rocker arm
- Rated current IU: 63 A
- Setting range of the instantaneous short-circuit release: 380 A - 630 A
- DIN rail mounting optional: Yes
- Complete unit with protection unit: Yes
- Position of connection for main circuit: Front
- Product type
Circuit breaker
- Type
NZMN1-A63-NA
- Amperage adjustment range (min.)
50 A
- Amperage adjustment range (max.)
63 A
- Adjustment range (amperage)
50 - 63 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Clamp
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
63 A
FALSE
3
50-63 A
0
690-690 V
14.2 W
IP20
Front side
FALSE
Frame clamp
Rocker lever
FALSE
50 kA
0-0 A
380-630 A
FALSE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307019 Eaton NZMN1-A63-NA Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 63 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 2307019 Eaton NZMN1-A63-NA Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 63 A Switching voltage (max.): 690 V AC










