
Eaton NZMN1-M100 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A Switching voltage (max.): 690 V AC (W x
Number
Technical specifications
- Design of the actuator: Rocker arm
- Release technology: Thermo-magnetic
- Rated operating power at AC-3, 230 V: 30 kW
- Rated operating power at AC-3, 400 V: 55 kW
- Rated continuous current IU: 100 A
- Setting range of the instantaneous short-circuit release: 800 A - 1250 A
- with thermal protection: Yes
- Phase failure-sensitive: Yes
- Product type
Circuit breaker
- Type
NZMN1-M100
- Amperage adjustment range (min.)
80 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
80 - 100 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
IP20
- Depth
88 mm
- Width
90 mm
- Height
145 mm
- Dim
(W x H x D) 90 x 145 x 88 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
90 mm
145 mm
88 mm
55 kW
FALSE
100 A
FALSE
3
690-690 V
80-100 A
23.9 W
IP20
TRUE
Other
Rocker lever
Thermomagnetic
30 kW
35 kA
800-1250 A
TRUE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307022 Eaton NZMN1-M100 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A Switching voltage (max.): 690 V AC (W x
User & Safety Instructions
User & Safety Instructions 2307022 Eaton NZMN1-M100 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 100 A Switching voltage (max.): 690 V AC (W x










