
Eaton NZMN2-M160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 160 A Switching voltage (max.): 690 V AC (W
Number
Technical specifications
- Design of the actuator: Rocker arm
- Release technology: Thermo-magnetic
- Rated operating power at AC-3, 230 V: 45 kW
- Rated operating power at AC-3, 400 V: 90 kW
- Rated continuous current IU: 160 A
- Setting range of the instantaneous short-circuit release: 1280 A - 2240 A
- with thermal protection: Yes
- Product type
Circuit breaker
- Type
NZMN2-M160
- Amperage adjustment range (min.)
160 A
- Amperage adjustment range (max.)
160 A
- Adjustment range (amperage)
160 - 160 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Depth
149 mm
- Width
105 mm
- Height
184 mm
- Dim
(W x H x D) 105 x 184 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
105 mm
184 mm
149 mm
90 kW
FALSE
160 A
FALSE
3
690-690 V
125-160 A
38.4 W
IP20
TRUE
Screw connection
Rocker lever
Thermomagnetic
45 kW
35 kA
1280-2240 A
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307034 Eaton NZMN2-M160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 160 A Switching voltage (max.): 690 V AC (W
User & Safety Instructions
User & Safety Instructions 2307034 Eaton NZMN2-M160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 160 A Switching voltage (max.): 690 V AC (W










