
Eaton NZMN2-VE160 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 160 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Design of the actuator: Rocker arm
- Rated continuous current IU: 160 A
- Setting range of the short-time delayed short-circuit release: 160 A - 1600 A
- Setting range of the instantaneous short-circuit release: 1920 A - 1920 A
- DIN rail mounting optional: Yes
- Complete unit with protection unit: Yes
- Motor drive optional: Yes
- Position of the connection for main circuit: Front
- Product type
Circuit breaker
- Type
NZMN2-VE160
- Amperage adjustment range (min.)
80 A
- Amperage adjustment range (max.)
160 A
- Adjustment range (amperage)
80 - 160 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
160 A
FALSE
3
80-160 A
0
690-690 V
21.12 W
IP20
Front side
FALSE
Screw connection
Rocker lever
FALSE
50 kA
160-1600 A
1920-1920 A
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307036 Eaton NZMN2-VE160 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 160 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 2307036 Eaton NZMN2-VE160 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 160 A Switching voltage (max.): 690 V AC










