
Eaton NZMN3-ME450 Circuit breaker 1 pc(s) Adjustment range (amperage): 225 - 450 A Switching voltage (max.): 690 V AC (W
Number
Technical specifications
- Design of the actuator: Rocker arm
- Release technology: Electronic
- Rated operating power at AC-3, 230 V: 132 kW
- Rated operating power at AC-3, 400 V: 250 kW
- Rated continuous current IU: 450 A
- Setting range of the instantaneous short-circuit release: 450 A - 6300 A
- with thermal protection: Yes
- Phase failure-sensitive: Yes
- Product type
Circuit breaker
- Type
NZMN3-ME450
- Amperage adjustment range (min.)
225 A
- Amperage adjustment range (max.)
450 A
- Adjustment range (amperage)
225 - 450 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Depth
166 mm
- Width
140 mm
- Height
275 mm
- Dim
(W x H x D) 140 x 275 x 166 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
140 mm
275 mm
166 mm
250 kW
FALSE
450 A
FALSE
3
690-690 V
225-450 A
IP20
TRUE
Screw connection
Rocker lever
Electronic
132 kW
35 kA
450-6300 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307052 Eaton NZMN3-ME450 Circuit breaker 1 pc(s) Adjustment range (amperage): 225 - 450 A Switching voltage (max.): 690 V AC (W
User & Safety Instructions
User & Safety Instructions 2307052 Eaton NZMN3-ME450 Circuit breaker 1 pc(s) Adjustment range (amperage): 225 - 450 A Switching voltage (max.): 690 V AC (W










