
Eaton NZMN4-AE1600 Circuit breaker 1 pc(s) Adjustment range (amperage): 800 - 1600 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Design of the actuator: Rocker arm
- Rated continuous current IU: 1600 A
- Setting range of the instantaneous short-circuit release: 3200 A - 19200 A
- Complete unit with protection unit: Yes
- Motor drive optional: Yes
- Position of the connection for main circuit: Front
- Product type
Circuit breaker
- Type
NZMN4-AE1600
- Amperage adjustment range (min.)
800 A
- Amperage adjustment range (max.)
1600 A
- Adjustment range (amperage)
800 - 1600 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
1600 A
FALSE
3
800-1600 A
0
690-690 V
IP20
Front side
FALSE
Screw connection
Rocker lever
FALSE
37 kA
0-0 A
3200-19200 A
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307056 Eaton NZMN4-AE1600 Circuit breaker 1 pc(s) Adjustment range (amperage): 800 - 1600 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 2307056 Eaton NZMN4-AE1600 Circuit breaker 1 pc(s) Adjustment range (amperage): 800 - 1600 A Switching voltage (max.): 690 V AC










