
Eaton NZMN4-ME875 Circuit breaker 1 pc(s) Adjustment range (amperage): 438 - 875 A Switching voltage (max.): 690 V AC (W
Number
Technical specifications
- Design of the actuator: Rocker arm
- Release technology: Electronically
- rated operating power at AC-3, 230 V: 250 kW
- Rated operating power at AC-3, 400 V: 500 kW
- Rated continuous current IU: 875 A
- Setting range of the instantaneous short-circuit release: 875 A - 12250 A
- with thermal protection: Yes
- Phase failure sensitive: Yes
- Product type
Circuit breaker
- Type
NZMN4-ME875
- Amperage adjustment range (min.)
438 A
- Amperage adjustment range (max.)
875 A
- Adjustment range (amperage)
438 - 875 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Depth
401 mm
- Width
210 mm
- Height
207 mm
- Dim
(W x H x D) 210 x 207 x 401 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
210 mm
207 mm
401 mm
500 kW
FALSE
875 A
FALSE
3
690-690 V
438-875 A
IP20
TRUE
Screw connection
Rocker lever
Electronic
250 kW
26 kA
875-12250 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307058 Eaton NZMN4-ME875 Circuit breaker 1 pc(s) Adjustment range (amperage): 438 - 875 A Switching voltage (max.): 690 V AC (W
User & Safety Instructions
User & Safety Instructions 2307058 Eaton NZMN4-ME875 Circuit breaker 1 pc(s) Adjustment range (amperage): 438 - 875 A Switching voltage (max.): 690 V AC (W










