
Eaton NZMN4-VE1000 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1000 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Actuator type: Rocker arm
- Rated current IU: 1000 A
- Setting range of the short-time delayed short-circuit release: 1000 A- 10000 A
- Setting range of the instantaneous short-circuit release: 2000 A - 12000 A
- Complete unit with protection unit: Yes
- Motor drive optional: Yes
- Position of the connection for main circuit: Front
- Product type
Circuit breaker
- Type
NZMN4-VE1000
- Amperage adjustment range (min.)
500 A
- Amperage adjustment range (max.)
1000 A
- Adjustment range (amperage)
500 - 1000 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
1000 A
FALSE
3
500-1000 A
0
690-690 V
IP20
Front side
FALSE
Screw connection
Rocker lever
FALSE
50 kA
1000-10000 A
2000-12000 A
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307059 Eaton NZMN4-VE1000 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1000 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 2307059 Eaton NZMN4-VE1000 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1000 A Switching voltage (max.): 690 V AC










