
Eaton NZMN4-VE800 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 - 800 A Switching voltage (max.): 690 V AC
Number
Technical specifications
- Actuator type: Rocker arm
- Rated current IU: 800 A
- Setting range of short-time delayed short-circuit release: 800 A - 8000 A
- Setting range of instantaneous short-circuit release: 1600 A - 9600 A
- Complete unit with protection unit: Yes
- Motor drive optional: Yes
- Position of connection for main circuit: Front
- Product type
Circuit breaker
- Type
NZMN4-VE800
- Amperage adjustment range (min.)
400 A
- Amperage adjustment range (max.)
800 A
- Adjustment range (amperage)
400 - 800 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
800 A
FALSE
3
400-800 A
0
690-690 V
IP20
Front side
FALSE
Screw connection
Rocker lever
FALSE
37 kA
800-8000 A
1600-9600 A
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307063 Eaton NZMN4-VE800 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 - 800 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 2307063 Eaton NZMN4-VE800 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 - 800 A Switching voltage (max.): 690 V AC










