There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Contact
Type C CEE 7/16 plug 2.8 mm
22.5 mm
Contact
1 change-over
Gold plated
1 NC
IP00
-25 °C
70 °C
17.27 mm
15 mm
9.8 mm
PCB mount
1 pc(s)
(L x W x H) 17.27 x 15 x 9.8 mm
Yes
0.001 kg
Öffner-Kontakt M22-KP01
not relevant
Datasheet 3743279 Eaton Öffner-Kontakt M22-KP01 Contact 1 change-over Contact 1 pc(s) Piece
User & Safety Instructions 3743279 Eaton Öffner-Kontakt M22-KP01 Contact 1 change-over Contact 1 pc(s) Piece
Information 3743279 Eaton Öffner-Kontakt M22-KP01 Contact 1 change-over Contact 1 pc(s) Piece