Motor protection relay, assortment: Motor protection relays ZB till 150 A, Accessories: Motor protection relay, size: ZB32, Phase failure sensitivity: IEC/EN 60947, VDE 0660 Part 102, Description: Test/Off button, Manual/auto reset button, tripping, mounting type: Direct mounting, Auxiliary contacts S = NO: 1 S, auxiliary contacts NC = NC: 1 NC, can be used for: DILM17, DILM25, DILM32,, DILM38,, DILMF8, DILMF11, DILMF14, DILMF17, DILMF25, DILMF32, DIULM17, DIULM25, DIPM32, SDAINLM30, SDAINLM45,, SDAINLM55, standards and regulations: IEC/EN 60947 , VDE 0660, UL, CSA, protection class IP20
This text is machine translated.