
Number
Technical specifications
- Number of switches: 1 Type as
- main switch: No Type as emergency
- STOP device: No Type as
- safety switch: No Type as
- maintenance/repair switch: No
- Rated continuous current IU: 25 A Switching capacity at
- 400 V: 13 kW
- Product type
On/Off switch
- Switch/button features
for front mounting
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Mounting type
Recess-mount
- Switch position
1 x On/Off
- Print motif
ON/OFF
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
13 kW
- Width
48 mm
- Height
48 mm
IP65
- Content
1 pc(s)
- Type
P1-25/E
- Dim
(W x H) 48 mm x 48 mm
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Weight
0
49
70 mm
94 mm
7.5 kW
0
0
25 A
3
690-690 V
80 kA
IP65
0
1
FALSE
FALSE
Screw connection
FALSE
Short thumb-grip
FALSE
FALSE
FALSE
13 kW
0.64 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
13 kW
FALSE
25
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307065 Eaton P1-25/E On/Off switch for front mounting 690 V Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307065 Eaton P1-25/E On/Off switch for front mounting 690 V Black 1 pc(s)
