
Number
Technical specifications
- Packaging type
Piece
- Product type
Cam switch
- Switch/button features
Lockable
- Casing/button colour
Yellow
Red
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position
- Mounting type
Recess-mount
- Print motif
OFF/ON
- No. of contacts
3
- Number of pins
3
- Connection
Screws
- Thread size
M4
- Switching voltage
690 V
- Switching current (max.)
25 A
13 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
119 mm
- Length
65 mm
- Width
65 mm
- Height
65 mm
IP55
- Content
1 pc(s)
- Type
P1-25/EA/SVB
- Dim
(L x W x H) 65 x 65 x 65 mm
- Factory colour
Multicolour
65
65 mm
119 mm
7.5 kW
0
0
25 A
3
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
13 kW
0.64 kA
Red
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
13 kW
FALSE
25
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 702130 Eaton P1-25/EA/SVB Cam switch Lockable 25 A 690 V 1 x 90 ° Yellow, Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 702130 Eaton P1-25/EA/SVB Cam switch Lockable 25 A 690 V 1 x 90 ° Yellow, Red 1 pc(s) Piece
Information
Information 702130 Eaton P1-25/EA/SVB Cam switch Lockable 25 A 690 V 1 x 90 ° Yellow, Red 1 pc(s) Piece










