
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
Surface-mounted on/off switch
- Mounting type
Structure
- Print motif
OFF/ON
- Number of pins
3
- Connection
Screws
- Thread size
M25
- Switching current (max.)
25 A
13 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
80 mm
- Width
100 mm
- Height
180 mm
IP65
- Content
1 pc(s)
- Type
P1-25/I2
- Dim
(W x H x D) 100 x 180 x 80 mm
- Factory colour
Multicolour
- Switching capacity
13 kW
- Switching current
25 A
- Type
P1-25/I2
- Pins
3
- Connection
M25
- Temperature range
-25 - +50 °C
100
180 mm
107 mm
7.5 kW
0
0
25 A
3
690-690 V
80 kA
IP65
0
1
FALSE
FALSE
Screw connection
FALSE
Short thumb-grip
FALSE
FALSE
FALSE
13 kW
0.64 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
25 A
13 kW
FALSE
25
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702055 Eaton P1-25/I2 Cam switch 25 A 1 x 90 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702055 Eaton P1-25/I2 Cam switch 25 A 1 x 90 ° Grey, Black 1 pc(s)
Information
Information 702055 Eaton P1-25/I2 Cam switch 25 A 1 x 90 ° Grey, Black 1 pc(s)





