
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Mounting type
Structure
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
25 A
11 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
100 mm
- Width
150 mm
- Height
200 mm
- Content
1 pc(s)
- Type
P1-25/SE1/SVB-SW
- Dim
(L x W x H) 100 x 150 x 200 mm
7.5 kW
0
0
25 A
3
690-690 V
0 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
FALSE
FALSE
TRUE
13 kW
0.64 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
25 A
11 kW
FALSE
25
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622477 Eaton P1-25/SE1/SVB-SW Cam switch 25 A 690 V 1 x 90 ° Black 1 pc(s)









