
Number
Technical specifications
- Product type
Cam switch
- Switch/button features
Lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position
- Mounting type
Recess-mount
- Print motif
OFF/ON
- Number of pins
3
- Connection
Screws
- Thread size
M4
- Switching voltage
690 V
- Switching current (max.)
32 A
15 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
65 mm
- Width
65 mm
IP55
- Content
1 pc(s)
- Type
P1-32/EA/SVB-SW
- Dim
(L x W) 65 mm x 65 mm
- Factory colour
Black
49 mm
70 mm
120 mm
13 kW
0
0
32 A
3
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
15 kW
0.64 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
15 kW
FALSE
32 A
1
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702177 Eaton P1-32/EA/SVB-SW Cam switch Lockable 32 A 690 V 1 x 90 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702177 Eaton P1-32/EA/SVB-SW Cam switch Lockable 32 A 690 V 1 x 90 ° Black 1 pc(s)
Information
Information 702177 Eaton P1-32/EA/SVB-SW Cam switch Lockable 32 A 690 V 1 x 90 ° Black 1 pc(s)










