
Number
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as safety switch: Yes
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 32 A
- Switching capacity at 400 V: 15 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Red
- Operation type
Rotary actuator
- Mounting type
Structure
- No. of contacts
1
- Number of pins
4
- Connection
Screws
- Switching voltage
690 V
15 kW
- Depth
115 mm
- Width
100 mm
- Height
180 mm
IP65
- Content
1 pc(s)
- Type
P1-32/I2/SVB/N
- Dim
(W x H x D) 100 x 180 x 115 mm
- RoHS-compliant
Yes
100
180 mm
115 mm
13 kW
0
0
32 A
4
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
15 kW
0.64 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
32 A
15 kW
FALSE
32
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307080 Eaton P1-32/I2/SVB/N MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307080 Eaton P1-32/I2/SVB/N MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece










