
Number
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 100 A
- Switching capacity at 400 V: 55 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- Print motif
STOP
- No. of contacts
3
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
55 kW
- Depth
130 mm
- Width
90 mm
- Height
90 mm
IP65
- Content
1 pc(s)
- Type
P3-100/EA/SVB-SW
- Dim
(W x H x D) 90 x 90 x 130 mm
- RoHS-compliant
Yes
90
90 mm
130 mm
37 kW
0
0
100 A
3
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
55 kW
2 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
100 A
55 kW
FALSE
100
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307085 Eaton P3-100/EA/SVB-SW MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307085 Eaton P3-100/EA/SVB-SW MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece










