
Number
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 63 A
- Switching capacity at 400 V: 30 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Red
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- Contact type
1 breaker
1 maker
- No. of contacts
3
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
30 kW
- Depth
128 mm
- Width
87 mm
- Height
102 mm
IP65
- Content
1 pc(s)
- Type
P3-63/EA/SVB/HI11
- Dim
(W x H x D) 87 x 102 x 128 mm
- RoHS-compliant
Yes
87
102 mm
128 mm
30 kW
1
1
63 A
3
690-690 V
100 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
30 kW
1.26 kA
Red
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
30 kW
FALSE
63
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307091 Eaton P3-63/EA/SVB/HI11 MR switch for front mounting, lockable 690 V Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307091 Eaton P3-63/EA/SVB/HI11 MR switch for front mounting, lockable 690 V Red 1 pc(s) Piece










