
Number
Total (€ 201.67 / piece)
€ 201.67
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cam switch
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Mounting type
Structure
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
32 A
30 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
120 mm
- Width
120 mm
- Height
250 mm
- Content
1 pc(s)
- Type
P3-63/SE3/SVB
- Dim
(L x W x H) 120 x 120 x 250 mm
30 kW
0
0
63 A
3
690-690 V
100 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
TRUE
TRUE
30 kW
1.26 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
63 A
30 kW
FALSE
63
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622479 Eaton P3-63/SE3/SVB Cam switch 32 A 690 V 1 x 90 ° Black 1 pc(s)







