
Number
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes Type as emergency STOP device: Yes Type as
- safety switch: No Type as maintenance
- /repair switch: Yes Rated continuous current IU
- : 63 A Switching capacity at 400 V: 30 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Red
- Operation type
Rotary actuator
- Mounting type
Stacking kit
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
30 kW
- Depth
147 mm
- Width
87 mm
- Height
102 mm
IP65
- Content
1 pc(s)
- Type
P3-63/V/SVB
- Dim
(W x H x D) 87 x 102 x 147 mm
- RoHS-compliant
Yes
87
102 mm
147 mm
30 kW
0
0
63 A
3
690-690 V
100 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
30 kW
1.26 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
30 kW
FALSE
63
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307101 Eaton P3-63/V/SVB MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307101 Eaton P3-63/V/SVB MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece










