
Number
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 250 A
- Switching capacity at 400 V: 90 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Red
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- Print motif
EMERGENCY STOP
- No. of contacts
1
- Number of pins
3
- Connection
Clamp
- Switching voltage
690 V
90 kW
- Depth
150 mm
- Width
130 mm
- Height
150 mm
IP65
- Content
1 pc(s)
- Type
P5-250/EA/SVB
- Dim
(W x H x D) 130 x 150 x 150 mm
- RoHS-compliant
Yes
130
150 mm
150 mm
55 kW
0
0
250 A
3
690-690 V
30 kA
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
90 kW
4.6 kA
Red
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
90 kW
FALSE
250
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307103 Eaton P5-250/EA/SVB MR switch for front mounting, lockable 690 V Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307103 Eaton P5-250/EA/SVB MR switch for front mounting, lockable 690 V Red 1 pc(s) Piece










