
Number
Technical specifications
- Design of the actuator: Rotary knob
- Release technology: Electronic
- Rated current IU: 12 A
- Type of device: Built-in device Fixed installation technology
- with thermal protection: Yes Phase failure sensitive: Yes Number of poles: 3
- Product type
Motor surge protector switch
- Connection
Screws
- Switching voltage
690 V
IP20
- Length
102.5 mm
- Width
45 mm
- Height
102.5 mm
- Content
1 pc(s)
- Type
PKE12/XTU-12
- Dim
(L x W x H) 102.5 x 45 x 102.5 mm
- RoHS-compliant
Yes
45 mm
102.5 mm
101 mm
5.5 kW
FALSE
12 A
FALSE
3
690-690 V
3-12 A
3.6 W
IP20
FALSE
Screw connection
Turn button
Electronic
3 kW
100 kA
186-186 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307105 Eaton PKE12/XTU-12 Motor surge protector switch 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307105 Eaton PKE12/XTU-12 Motor surge protector switch 690 V 1 pc(s)








