
Number
Technical specifications
- Cross-section width 5 mm
- Cross-section height 5 mm
- Packaging type
Piece
- Product type
Extension shaft
- Factory colour
Red
Yellow
Black
- Recess diameter
5 mm
- Connection
Jack connector
- Length
178 mm
- Width
5 mm
- Height
5 mm
- (Ø)
5 mm
- Dim
(Ø x H) 5 mm x 5 mm
- Compatible with (details)
PKZM0
PKZM4
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- Type
PKZ0-XAH
178 mm
5 mm
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434313 Eaton PKZ0-XAH 106134 Extension shaft (Ø x H) 5 mm x 5 mm Red, Yellow, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434313 Eaton PKZ0-XAH 106134 Extension shaft (Ø x H) 5 mm x 5 mm Red, Yellow, Black 1 pc(s) Piece
Information
Information 1434313 Eaton PKZ0-XAH 106134 Extension shaft (Ø x H) 5 mm x 5 mm Red, Yellow, Black 1 pc(s) Piece
Information 1434313 Eaton PKZ0-XAH 106134 Extension shaft (Ø x H) 5 mm x 5 mm Red, Yellow, Black 1 pc(s) Piece
