
Technical specifications
- Connection cross-sections: 0.5 - 1.0 mm2
- Number of built-in indicator lights: 1
- Lens design: Flat
- Design: Flat
- Design of the lens: Square
- Rated insulation voltage [UI]: 250 V.
- Rated surge voltage resistance [Uimp]: 800 V AC
- Use of insulation sleeve ISH 2.8: 24 V AC/DC empfohlen50 V AC or 120 V DC compulsory, also on the free flat plug connections
- Color front ring: Black
- Lens color: Green
- Spade connector 2.8 x 0.8 mm in accordance with DIN 46244
- Female spade connector 2.8 x 0.8 mm to DIN 46247 and IEC 60760
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Ambient temperature: - 25 - 40 °C.
- Front ring material: Plastic
- Product type
Indicator light
- Type
Without bulb with socket W2x4.6d; max. 30 V, 1 W
- Factory colour
Green
- Operating voltage
24 V AC
- Recess diameter
16 mm
n.rel.
- Dim
(L x W x H) 18 x 18 x 18 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Front panel max.
18 mm
- Content
1 pc(s)
- Width
18 mm
- Height
18 mm
- Length
18 mm
- Switch/button features
Planar
IP65
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Type
Q18LF-GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 707074 Eaton Q18LF-GN Indicator light Planar Green 24 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707074 Eaton Q18LF-GN Indicator light Planar Green 24 V AC 1 pc(s)
Information
Information 707074 Eaton Q18LF-GN Indicator light Planar Green 24 V AC 1 pc(s)
Information 707074 Eaton Q18LF-GN Indicator light Planar Green 24 V AC 1 pc(s)





