
Number
Technical specifications
- Packaging type
Piece
- Product type
Wrench
- Type
For mounting with lamp gripper
- Length
119 cm
- Width
78 cm
- Height
70 cm
- Dim
(L x W x H) 119 x 78 x 70 cm
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Type
R16-MS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 707537 Eaton R16-MS 090297 Wrench (L x W x H) 119 x 78 x 70 cm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 707537 Eaton R16-MS 090297 Wrench (L x W x H) 119 x 78 x 70 cm 1 pc(s) Piece
Information
Information 707537 Eaton R16-MS 090297 Wrench (L x W x H) 119 x 78 x 70 cm 1 pc(s) Piece
Information 707537 Eaton R16-MS 090297 Wrench (L x W x H) 119 x 78 x 70 cm 1 pc(s) Piece
