
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 0.91
€ 22.61
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 3 pc(s))
Total (€ 7.84 / piece)
€ 23.52
plus VAT.
14-day return policy included
Technical specifications
- Type
DIN rail mounting, screw mounting
- Product type
Fuse bottom
- Fuse size
00
- Number of pins
1
- Content
3 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Model
1-phase
- Nominal voltage
690 V
FALSE
160 A
1
NH00
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622596 Eaton SD00-S Fuse bottom 1-phase Fuse size = 00 1-pin 160 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622596 Eaton SD00-S Fuse bottom 1-phase Fuse size = 00 1-pin 160 A 690 V 3 pc(s)
Information
Information 2622596 Eaton SD00-S Fuse bottom 1-phase Fuse size = 00 1-pin 160 A 690 V 3 pc(s)
Description
Fuse base, low voltage, 160 A, 690 V AC, NH00, 1P, IEC, screw mounting
This text is machine translated.
This text is machine translated.





