
Number
Technical specifications
- Current type: Alternating current actuation
- Voltage type for actuation: AC
- rated operating current IE at AC-3, 400 V: 30 A.
- Packaging type
Piece
- Product type
Star-delta combo
- Type
SDAINLM30(230V50HZ,240V60HZ)
- Contact type
9 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
15000 W
- Permanent current (max.)
30 A
15 kW
- Compatible with
Eaton
- Connection
Screws
IP00
- Width
158 mm
- Height
95 mm
- Depth
138 mm
- Dim
(W x H x D) 158 x 95 x 138 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
158 mm
Star-delta contactor
95 mm
138 mm
15 kW
9
0
3
0
30 A
30 A
0
FALSE
230-230 V
240-240 V
0-0 V
AC
IP00
Screw connection
Screw connection
24-690 V
24-690 V
0-0 V
AC
Other
0 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307164 Eaton SDAINLM30(230V50HZ,240V60HZ) Star-delta combo 9 makers 15 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307164 Eaton SDAINLM30(230V50HZ,240V60HZ) Star-delta combo 9 makers 15 kW Compatible with (relay brand): Eaton Piece 1 pc(s)










