
Number
Technical specifications
- Current type: Alternating current actuation
- Voltage type for actuation: AC
- rated operating current IE at AC-3, 400 V: 70 A.
- Packaging type
Piece
- Product type
Star-delta combo
- Type
SDAINLM70(230V50HZ,240V60HZ)
- Contact type
9 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
37000 W
- Permanent current (max.)
70 A
37 kW
- Compatible with
Eaton
- Connection
Screws
IP00
- Width
188 mm
- Height
115 mm
- Depth
147 mm
- Dim
(W x H x D) 188 x 115 x 147 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
188 mm
Star-delta contactor
115 mm
147 mm
37 kW
9
0
1
1
70 A
70 A
0
FALSE
230-230 V
240-240 V
0-0 V
AC
IP00
Screw connection
Screw connection
230-690 V
230-690 V
0-0 V
AC
Other
0 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307168 Eaton SDAINLM70(230V50HZ,240V60HZ) Star-delta combo 9 makers 37 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307168 Eaton SDAINLM70(230V50HZ,240V60HZ) Star-delta combo 9 makers 37 kW Compatible with (relay brand): Eaton Piece 1 pc(s)










