
Number
Technical specifications
- Product type
Signal tower component
- Series
SL4
- Operating voltage
24 V
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
40 mm
- Features
LED
IP66
- Dim
(Ø) 40 mm
- Colour
Red
Green
- Type
SL4-100-L-RG-24LED
- Noise emission (max.)
0 dB
- Weight
0.2090 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188218 Eaton Signal tower component 171295 SL4-100-L-RG-24LED LED Red , Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188218 Eaton Signal tower component 171295 SL4-100-L-RG-24LED LED Red , Green 1 pc(s)
Information
Information 1188218 Eaton Signal tower component 171295 SL4-100-L-RG-24LED LED Red , Green 1 pc(s)
Description
This text is machine translated.




