
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Technical specifications
- Product type
Signal tower component
- Series
SL4
- Operating voltage
120 V
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
40 mm
- Features
LED
IP66
- Dim
(Ø) 40 mm
- Colour
Orange
- Type
SL4-BL120-A
- Calotte colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1188271 Eaton Signal tower component 171348 SL4-BL120-A LED Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188271 Eaton Signal tower component 171348 SL4-BL120-A LED Orange 1 pc(s)
Information
Information 1188271 Eaton Signal tower component 171348 SL4-BL120-A LED Orange 1 pc(s)
Description
Uniform illumination and increases the perception of machine states.
This text is machine translated.
This text is machine translated.










