
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Signal tower component
- Series
SL4
- Operating voltage
230 V
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
40 mm
- Features
LED
IP66
- Dim
(Ø) 40 mm
- Colour
Orange
- Type
SL4-FL230-A
- Calotte colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1188295 Eaton Signal tower component 171372 SL4-FL230-A LED Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188295 Eaton Signal tower component 171372 SL4-FL230-A LED Orange 1 pc(s)
Information
Information 1188295 Eaton Signal tower component 171372 SL4-FL230-A LED Orange 1 pc(s)
Description
Uniform illumination and increases the perception of machine states.
This text is machine translated.
This text is machine translated.










