
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
Signal tower component
- Series
SL7
- Operating voltage
230 V
- Factory colour
Green
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
70 mm
- Features
LED
IP66
- Dim
(Ø) 70 mm
- Colour
Green
- Type
SL7-BL230-G
- Calotte colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188341 Eaton Signal tower component 171397 SL7-BL230-G LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188341 Eaton Signal tower component 171397 SL7-BL230-G LED Green 1 pc(s)
Information
Information 1188341 Eaton Signal tower component 171397 SL7-BL230-G LED Green 1 pc(s)
Description
Uniform illumination and increases the perception of machine states.
This text is machine translated.
This text is machine translated.










