
Number
Technical specifications
- Product type
Signal tower component
- Series
SL7
- Operating voltage
24 V
- Factory colour
Red
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Height
311 mm
- Features
LED
IP66
- Dim
(Ø x H) 70 mm x 311 mm
- Width
73 mm
- Colour
Red
Green
- Type
SL7-100-L-RG-24LED
- Noise emission (max.)
0 dB
- Weight
0.5150 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188370 Eaton Signal tower component 171424 SL7-100-L-RG-24LED LED Red , Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188370 Eaton Signal tower component 171424 SL7-100-L-RG-24LED LED Red , Green 1 pc(s)
Information
Information 1188370 Eaton Signal tower component 171424 SL7-100-L-RG-24LED LED Red , Green 1 pc(s)
Description
This text is machine translated.




