
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Product type
Signal tower component
- Series
SL7
- Operating voltage
230 V
- Factory colour
Green
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Features
LED
IP66
- Dim
(Ø) 70 mm
- Colour
Green
- Type
SL7-L230-G
- Weight
0.0800 kg
- Calotte colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188418 Eaton Signal tower component 171474 SL7-L230-G LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188418 Eaton Signal tower component 171474 SL7-L230-G LED Green 1 pc(s)
Information
Information 1188418 Eaton Signal tower component 171474 SL7-L230-G LED Green 1 pc(s)
Description
Uniform illumination and increases the perception of machine states.
This text is machine translated.
This text is machine translated.










