
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Signal tower component
- Series
SL7
- Operating voltage
230 V
- Factory colour
Multi-coloured
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Features
LED
IP66
- Dim
(Ø) 70 mm
- Colour
White
- Type
SL7-L230-W
- Weight
0.0800 kg
- Calotte colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188420 Eaton Signal tower component 171476 SL7-L230-W LED White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188420 Eaton Signal tower component 171476 SL7-L230-W LED White 1 pc(s)
Information
Information 1188420 Eaton Signal tower component 171476 SL7-L230-W LED White 1 pc(s)
Description
Uniform illumination and increases the perception of machine states.
This text is machine translated.
This text is machine translated.










