
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Alarm sounder aluminium tube
- Suitable for
SL4 series signal device
- Dim
(Ø x H) 40 mm x 168 cm
- (Ø)
40 mm
- Height
168 cm
- Length
75 cm
- Width
80 cm
- Type
SL4-PIB-100
- Factory colour
Multi-coloured
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188220 Eaton SL4-PIB-100 Alarm sounder aluminium tube Suitable for (signal processing) SL4 series signal device
User & Safety Instructions
User & Safety Instructions 1188220 Eaton SL4-PIB-100 Alarm sounder aluminium tube Suitable for (signal processing) SL4 series signal device
Description
Diameter is 40 mm and is by IP66 protected. Supplied with stand.
This text is machine translated.
This text is machine translated.










