
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Alarm sounder aluminium tube
- Suitable for
SL7 series signal device
- Dim
(Ø x H) 70 mm x 310 cm
- (Ø)
70 mm
- Height
310 cm
- Length
85 cm
- Width
85 cm
- Type
SL7-CB-100
- Factory colour
Multicolour
IP66
- Weight
0.2640 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188389 Eaton SL7-CB-100 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device
User & Safety Instructions
User & Safety Instructions 1188389 Eaton SL7-CB-100 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device
Description
Diameter is 70 mm and is by IP66 protected. Supplied with stand.
This text is machine translated.
This text is machine translated.










