
Number
Technical specifications
- Product type
Alarm sounder aluminium tube
- Suitable for
SL7 series signal device
- Dim
(Ø x H) 70 mm x 310 cm
- (Ø)
70 mm
- Height
310 cm
- Length
85 cm
- Width
85 cm
- Type
SL7-FMS-100
- Factory colour
Multi-coloured
IP66
- Weight
0.2310 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188402 Eaton SL7-FMS-100 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device
User & Safety Instructions
User & Safety Instructions 1188402 Eaton SL7-FMS-100 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device
Information
Information 1188402 Eaton SL7-FMS-100 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device
Description
This text is machine translated.










