
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Alarm sounder aluminium tube
- Suitable for
SL7 series signal device
- Dim
(Ø x L) 70 mm x 250 mm
- (Ø)
70 mm
- Length
250 mm
- Type
SL7-FMS-250
- Factory colour
Multi-coloured
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188403 Eaton SL7-FMS-250 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device
User & Safety Instructions
User & Safety Instructions 1188403 Eaton SL7-FMS-250 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device
Description
Diameter is 70 mm and is by IP66 protected. Supplied with base and lid.
This text is machine translated.
This text is machine translated.










