
Number
Technical specifications
- Product type
Sounder
- Series
SL7
- Operating voltage
230 V
- Signal type
Non-stop acoustic signal
Acoustic pulse
- (Ø)
73 mm
- Height
82 cm
- No. of tones
2
IP66
- Dim
(Ø x H) 73 mm x 82 cm
- Length
74 cm
- Width
74 cm
- Type
SL7-AP230
- Noise emission (max.)
100 dB
- Weight
0.1030 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188205 Eaton Sounder 171283 SL7-AP230 Non-stop acoustic signal, Acoustic pulse 230 V 100 dB
User & Safety Instructions
User & Safety Instructions 1188205 Eaton Sounder 171283 SL7-AP230 Non-stop acoustic signal, Acoustic pulse 230 V 100 dB
Information
Information 1188205 Eaton Sounder 171283 SL7-AP230 Non-stop acoustic signal, Acoustic pulse 230 V 100 dB
Description
This text is machine translated.









