
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Product type
Sounder
- Series
SL4
- Operating voltage
24 V
- Signal type
Non-stop acoustic signal
Acoustic pulse
IP66
- Type
SL4-AP24
- Noise emission (max.)
100 dB
- Weight
0.0460 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188302 Eaton Sounder 171379 SL4-AP24 Non-stop acoustic signal, Acoustic pulse 24 V 100 dB
User & Safety Instructions
User & Safety Instructions 1188302 Eaton Sounder 171379 SL4-AP24 Non-stop acoustic signal, Acoustic pulse 24 V 100 dB
Information
Information 1188302 Eaton Sounder 171379 SL4-AP24 Non-stop acoustic signal, Acoustic pulse 24 V 100 dB
Description
Volume is adjustable via a potentiometer.
This text is machine translated.
This text is machine translated.









