
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Sounder
- Series
SL4
- Operating voltage
230 V
- Signal type
Non-stop acoustic signal
Acoustic pulse
IP66
- Type
SL4-AP230
- Noise emission (max.)
100 dB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188304 Eaton Sounder 171381 SL4-AP230 Non-stop acoustic signal, Acoustic pulse 230 V 100 dB
User & Safety Instructions
User & Safety Instructions 1188304 Eaton Sounder 171381 SL4-AP230 Non-stop acoustic signal, Acoustic pulse 230 V 100 dB
Information
Information 1188304 Eaton Sounder 171381 SL4-AP230 Non-stop acoustic signal, Acoustic pulse 230 V 100 dB
Description
Volume is adjustable via a potentiometer.
This text is machine translated.
This text is machine translated.









