
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
HLR25/1(DC)230V
Zero crossing
Screw terminal
230 V DC
230 V DC
230 - 230 V DC
25 A
42 V AC
230 V AC
25 A
-40 °C
+80 °C
17.8 mm
110 mm
103.5 mm
103.5 mm
25 A
1 pc(s)
1
TRUE
0-0 V
0-0 V
3-32 V
230-230 V
0 A
0 A
DC
25 A
5 A
0 A
TRUE
yes
Datasheet 2622216 Eaton SSR Y7-360039 25 A Zero crossing 1 pc(s)
User & Safety Instructions 2622216 Eaton SSR Y7-360039 25 A Zero crossing 1 pc(s)