
Number
Technical specifications
- Product type
Cam switch
- Switch/button features
Lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position
- Mounting type
Recess-mount
- Print motif
OFF/ON
- Number of pins
2
- Connection
Screws
- Thread size
M3.5
- Switching voltage
690 V
- Switching current (max.)
20 A
6.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
65 mm
- Width
65 mm
IP55
- Content
1 pc(s)
- Type
T0-1-102/EA/SVB-SW
- Dim
(L x W) 65 mm x 65 mm
- Factory colour
Black
65
74 mm
101 mm
5.5 kW
0
0
20 A
2
690-690 V
6 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
5.5 kW
0.32 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
20 A
5.5 kW
FALSE
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703553 Eaton T0-1-102/EA/SVB-SW Cam switch Lockable 20 A 690 V 1 x 90 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703553 Eaton T0-1-102/EA/SVB-SW Cam switch Lockable 20 A 690 V 1 x 90 ° Black 1 pc(s)
Information
Information 703553 Eaton T0-1-102/EA/SVB-SW Cam switch Lockable 20 A 690 V 1 x 90 ° Black 1 pc(s)
Conformity certificate
Conformity certificate 703553 Eaton T0-1-102/EA/SVB-SW Cam switch Lockable 20 A 690 V 1 x 90 ° Black 1 pc(s)










