
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
Surface-mounted on/off switch
- Mounting type
Structure
- Print motif
OFF/ON
- Number of pins
2
- Connection
Screws
- Thread size
M20
- Switching current (max.)
20 A
6.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
75 mm
- Width
80 mm
- Height
137 mm
IP65
- Content
1 pc(s)
- Type
T0-1-102/I1
- Dim
(W x H x D) 80 x 137 x 75 mm
- Temperature range
-25 - +50 °C
80
102 mm
137 mm
5.5 kW
0
0
20 A
2
690-690 V
6 kA
IP65
0
1
FALSE
FALSE
Screw connection
FALSE
Short thumb-grip
FALSE
FALSE
FALSE
5.5 kW
0.32 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
20 A
5.5 kW
FALSE
13.3
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702627 Eaton T0-1-102/I1 Cam switch 20 A 1 x 90 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702627 Eaton T0-1-102/I1 Cam switch 20 A 1 x 90 ° Grey, Black 1 pc(s)
Information
Information 702627 Eaton T0-1-102/I1 Cam switch 20 A 1 x 90 ° Grey, Black 1 pc(s)





